Part Details for MPC8360CVVAJDGA by Freescale Semiconductor
Results Overview of MPC8360CVVAJDGA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8360CVVAJDGA Information
MPC8360CVVAJDGA by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MPC8360CVVAJDGA
MPC8360CVVAJDGA CAD Models
MPC8360CVVAJDGA Part Data Attributes
|
MPC8360CVVAJDGA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8360CVVAJDGA
Freescale Semiconductor
32-BIT, 533MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | |
Pin Count | 740 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B740 | |
JESD-609 Code | e2 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 740 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA740,37X37,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8360CVVAJDGA
This table gives cross-reference parts and alternative options found for MPC8360CVVAJDGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8360CVVAJDGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8360CZUAJFGA | Freescale Semiconductor | Check for Price | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | MPC8360CVVAJDGA vs MPC8360CZUAJFGA |
MPC8360EZUAJDGA | Freescale Semiconductor | Check for Price | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | MPC8360CVVAJDGA vs MPC8360EZUAJDGA |
MPC8360CVVAJDGA | NXP Semiconductors | $92.8484 | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740 | MPC8360CVVAJDGA vs MPC8360CVVAJDGA |
MPC8360ECVVAJDHA | Freescale Semiconductor | Check for Price | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | MPC8360CVVAJDGA vs MPC8360ECVVAJDHA |
MPC8360ZUAJFHA | Freescale Semiconductor | Check for Price | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | MPC8360CVVAJDGA vs MPC8360ZUAJFHA |
MPC8360VVAJDHA | NXP Semiconductors | Check for Price | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740 | MPC8360CVVAJDGA vs MPC8360VVAJDHA |
MPC8360ECZUAJFGA | NXP Semiconductors | Check for Price | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740 | MPC8360CVVAJDGA vs MPC8360ECZUAJFGA |
MPC8360EVVAJDHA | Freescale Semiconductor | Check for Price | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | MPC8360CVVAJDGA vs MPC8360EVVAJDHA |
MPC8360ECVVAJFGA | NXP Semiconductors | Check for Price | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740 | MPC8360CVVAJDGA vs MPC8360ECVVAJFGA |
MPC8360ECZUAJFGA | Freescale Semiconductor | Check for Price | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | MPC8360CVVAJDGA vs MPC8360ECZUAJFGA |
MPC8360CVVAJDGA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8360CVVAJDGA is -40°C to 105°C (industrial temperature range). However, it's recommended to check the specific temperature range for your application and ensure that the device is operated within the recommended temperature range to ensure reliability and performance.
-
The DDR2 memory interface on the MPC8360CVVAJDGA can be configured using the DDR2 controller registers. You need to set the memory timing parameters, such as clock frequency, CAS latency, and burst length, according to the DDR2 memory module specifications. You can refer to the MPC8360CVVAJDGA reference manual and the DDR2 memory module datasheet for more information.
-
The MPC8360CVVAJDGA is designed to operate at a core voltage of 1.0V. However, it's possible to operate the device at a lower voltage, but this may affect the device's performance and power consumption. You need to consult the datasheet and the device's electrical characteristics to determine the minimum and maximum voltage limits. Additionally, you may need to adjust the clock frequency and other parameters to ensure reliable operation.
-
The MPC8360CVVAJDGA has a secure boot feature that allows you to boot the device from a secure flash memory. You need to use a secure boot loader that authenticates the boot image and ensures that it's valid and trusted. You can use the Freescale Secure Boot Reference Implementation as a starting point and customize it according to your specific requirements.
-
The MPC8360CVVAJDGA has a PCIe interface that supports up to 4 lanes, with a maximum bandwidth of 1 GB/s per lane. This means that the maximum bandwidth of the PCIe interface is 4 GB/s. However, the actual bandwidth may be lower depending on the system configuration and the devices connected to the PCIe interface.