Part Details for MPC8358EVRAGDGA by NXP Semiconductors
Results Overview of MPC8358EVRAGDGA by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8358EVRAGDGA Information
MPC8358EVRAGDGA by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8358EVRAGDGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R9726
|
Newark | Powerquicc, 32 Bit Power Arch Soc, 400Mhz, Ddr1/2, Pci, 1Gbe, Usb, Tdm, Atm, Sec, 0 To 105C, Rev 1/ ... more RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.3800 / $96.3600 | Buy Now |
DISTI #
568-14223-ND
|
DigiKey | IC MPU MPC83XX 400MHZ 668BGA Min Qty: 36 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$100.5033 | Buy Now |
DISTI #
MPC8358EVRAGDGA
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 668-Pin BGA - Trays (Alt: MPC8358EVRAGDGA) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$85.8048 / $87.5924 | Buy Now |
DISTI #
841-MPC8358EVRAGDGA
|
Mouser Electronics | Microprocessors - MPU 8358 PBGA ENCRP NO-PB RoHS: Compliant | 36 |
|
$94.2800 / $125.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 26 Weeks Container: Tray |
0 Tray |
|
$87.2900 | Buy Now |
DISTI #
MPC8358EVRAGDGA
|
EBV Elektronik | MPU MPC83xx RISC 32Bit 013um 400MHz 18V25V33V 668Pin BGA (Alt: MPC8358EVRAGDGA) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPC8358EVRAGDGA
MPC8358EVRAGDGA CAD Models
MPC8358EVRAGDGA Part Data Attributes
|
MPC8358EVRAGDGA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8358EVRAGDGA
NXP Semiconductors
32-BIT, 400MHz, RISC PROCESSOR, PBGA668
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-668 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B668 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 668 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8358EVRAGDGA
This table gives cross-reference parts and alternative options found for MPC8358EVRAGDGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8358EVRAGDGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8358CZQAGDGA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-668 | MPC8358EVRAGDGA vs MPC8358CZQAGDGA |
MPC8358ECZQAGDGA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA668 | MPC8358EVRAGDGA vs MPC8358ECZQAGDGA |
MPC8358ZQAGDGA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-668 | MPC8358EVRAGDGA vs MPC8358ZQAGDGA |
MPC8358CVRAGDDA | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, -40 to 105C, Rev 1 | MPC8358EVRAGDGA vs MPC8358CVRAGDDA |
MPC8358EZQAGDGA | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, SEC, 0 to 105C, Rev 1 | MPC8358EVRAGDGA vs MPC8358EZQAGDGA |
MPC8358ECZQAGDDA | Freescale Semiconductor | Check for Price | 32-BIT, 400 MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-668 | MPC8358EVRAGDGA vs MPC8358ECZQAGDDA |
MPC8358EZQAGDDA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA668 | MPC8358EVRAGDGA vs MPC8358EZQAGDDA |
MPC8358VRAGDDA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-668 | MPC8358EVRAGDGA vs MPC8358VRAGDDA |