Part Details for MPC8349VVAJFB by NXP Semiconductors
Results Overview of MPC8349VVAJFB by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8349VVAJFB Information
MPC8349VVAJFB by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8349VVAJFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9015
|
Newark | Powerquicc, 32 Bit Power Arch Soc, 533Mhz, Ddr1/2, 2-Pci, 1Gbe, Usb, 0 To 105C, Rev 2/ Tray Rohs Com... more RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.5800 | Buy Now |
|
Rochester Electronics | PowerQUICC 32 Bit Power Arch SoC, 533MHz, DDR1/2, 2-PCI, 1GbE, USB, 0 to 105C, Rev 2 RoHS: Compliant Status: Obsolete Min Qty: 1 | 521 |
|
$113.9800 / $134.0900 | Buy Now |
DISTI #
MPC8349VVAJFB
|
Avnet Silica | MPU MPC83xx RISC 32Bit 013um 533MHz 18V25V33V 672Pin TBGA Tray (Alt: MPC8349VVAJFB) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | Silica - 0 |
|
Buy Now | |
DISTI #
MPC8349VVAJFB
|
EBV Elektronik | MPU MPC83xx RISC 32Bit 013um 533MHz 18V25V33V 672Pin TBGA Tray (Alt: MPC8349VVAJFB) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | EBV - 0 |
|
Buy Now |
Part Details for MPC8349VVAJFB
MPC8349VVAJFB CAD Models
MPC8349VVAJFB Part Data Attributes
|
MPC8349VVAJFB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8349VVAJFB
NXP Semiconductors
32-BIT, 533MHz, MICROPROCESSOR, PBGA672
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B672 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA672,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8349VVAJFB
This table gives cross-reference parts and alternative options found for MPC8349VVAJFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8349VVAJFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8347ECVVAJDB | NXP Semiconductors | Check for Price | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | MPC8349VVAJFB vs MPC8347ECVVAJDB |
MPC8349ZUAJDA | NXP Semiconductors | Check for Price | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | MPC8349VVAJFB vs MPC8349ZUAJDA |
MPC8347EVVAJFA | NXP Semiconductors | Check for Price | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | MPC8349VVAJFB vs MPC8347EVVAJFA |
KMPC8347CZUAJDB | Freescale Semiconductor | Check for Price | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, TBGA-672 | MPC8349VVAJFB vs KMPC8347CZUAJDB |
KMPC8347ZUAJF | Freescale Semiconductor | Check for Price | 32-BIT, 533MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | MPC8349VVAJFB vs KMPC8347ZUAJF |
MPC8347ZUAGFA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | MPC8349VVAJFB vs MPC8347ZUAGFA |
MPC8349ZUAGFB | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | MPC8349VVAJFB vs MPC8349ZUAGFB |
MPC8349EVVAJFB | NXP Semiconductors | Check for Price | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | MPC8349VVAJFB vs MPC8349EVVAJFB |
MPC8347EVVAJFB | NXP Semiconductors | Check for Price | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | MPC8349VVAJFB vs MPC8347EVVAJFB |
MPC8347ZUAJDB | NXP Semiconductors | Check for Price | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | MPC8349VVAJFB vs MPC8347ZUAJDB |