-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, 533MHz, MICROPROCESSOR, PBGA672
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8349CZUAJDB by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPC8349CZUAJDB
|
Avnet Silica | MPU MPC83xx RISC 32Bit 013um 533MHz 18V25V33V 672Pin TBGA Tray (Alt: MPC8349CZUAJDB) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 | Silica - 0 |
|
Buy Now | |
DISTI #
MPC8349CZUAJDB
|
EBV Elektronik | MPU MPC83xx RISC 32Bit 013um 533MHz 18V25V33V 672Pin TBGA Tray (Alt: MPC8349CZUAJDB) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 6478 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPC8349CZUAJDB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8349CZUAJDB
NXP Semiconductors
32-BIT, 533MHz, MICROPROCESSOR, PBGA672
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA672,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
This table gives cross-reference parts and alternative options found for MPC8349CZUAJDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8349CZUAJDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8347CVVAGF | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA672 | MPC8349CZUAJDB vs MPC8347CVVAGF |
MPC8347ZUAGFB | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | MPC8349CZUAJDB vs MPC8347ZUAGFB |
MPC8347VVAJFA | NXP Semiconductors | Check for Price | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | MPC8349CZUAJDB vs MPC8347VVAJFA |
MPC8347ECZUAGFB | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | MPC8349CZUAJDB vs MPC8347ECZUAGFB |
MPC8347EZUAGDA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | MPC8349CZUAJDB vs MPC8347EZUAGDA |
MPC8349CVVAGFB | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | MPC8349CZUAJDB vs MPC8349CVVAGFB |
MPC8349CZUAJFB | Freescale Semiconductor | Check for Price | 32-BIT, 533 MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | MPC8349CZUAJDB vs MPC8349CZUAJFB |
MPC8349ECVVAGFB | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | MPC8349CZUAJDB vs MPC8349ECVVAGFB |
MPC8349ECVVAJFB | NXP Semiconductors | Check for Price | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | MPC8349CZUAJDB vs MPC8349ECVVAJFB |
MPC8349ECZUAJF | Freescale Semiconductor | Check for Price | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | MPC8349CZUAJDB vs MPC8349ECZUAJF |