There are no models available for this part yet.
Overview of MPC8347EVVAJDB by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8347EVVAJDB by Freescale Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 3 |
|
$218.4980 | Buy Now |
CAD Models for MPC8347EVVAJDB by Freescale Semiconductor
Part Data Attributes for MPC8347EVVAJDB by Freescale Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code
|
BGA
|
Package Description
|
35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672
|
Pin Count
|
672
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
5A002
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
NXP
|
Additional Feature
|
ALSO REQUIRES 2.5V AND 3.3V SUPPLY
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
66 MHz
|
External Data Bus Width
|
32
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B672
|
JESD-609 Code
|
e2
|
Length
|
35 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
672
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Equivalence Code
|
BGA672,34X34,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.69 mm
|
Speed
|
533 MHz
|
Supply Voltage-Max
|
1.26 V
|
Supply Voltage-Min
|
1.14 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
35 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for MPC8347EVVAJDB
This table gives cross-reference parts and alternative options found for MPC8347EVVAJDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8347EVVAJDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8347EZUAJDA | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | Freescale Semiconductor | MPC8347EVVAJDB vs MPC8347EZUAJDA |
MPC8347ZUAJDA | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | Freescale Semiconductor | MPC8347EVVAJDB vs MPC8347ZUAJDA |
MPC8347ECZUAJD | 32-BIT, 533MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | Freescale Semiconductor | MPC8347EVVAJDB vs MPC8347ECZUAJD |
MPC8347ECZUAJDB | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI, 1GbE, USB, SEC, -40 to 105C, Rev 2 | Freescale Semiconductor | MPC8347EVVAJDB vs MPC8347ECZUAJDB |
MPC8347EVVAJFB | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI, 1GbE, USB, SEC, 0 to 105C, Rev 2 | Freescale Semiconductor | MPC8347EVVAJDB vs MPC8347EVVAJFB |
MPC8347CVVAJD | 32-BIT, 533MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | Freescale Semiconductor | MPC8347EVVAJDB vs MPC8347CVVAJD |
MPC8347ZUAJFA | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | Freescale Semiconductor | MPC8347EVVAJDB vs MPC8347ZUAJFA |
MPC8347ECVVAJDB | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI, 1GbE, USB, SEC, -40 to 105C, Rev 2 | Freescale Semiconductor | MPC8347EVVAJDB vs MPC8347ECVVAJDB |
MPC8347ZUAJDB | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI, 1GbE, USB, 0 to 105C, Rev 2 | Freescale Semiconductor | MPC8347EVVAJDB vs MPC8347ZUAJDB |
MPC8347EVVAJFA | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | Freescale Semiconductor | MPC8347EVVAJDB vs MPC8347EVVAJFA |
Related Parts for MPC8347EVVAJDB
-
MK50DN512CLL10Microcontrollers
-
MPC8343CVRAGDBMicroprocessors
-
ADXL346ACCZOther Analog ICs
-
TPS40170RGYRSwitching Regulator or Controllers
-
FQD9N25TMPower Field-Effect Transistors
-
MC56F8323VFBEDigital Signal Processors
-
MC33981ABHFKR2Peripheral Drivers
-
SN65HVD232QDNetwork Interfaces
-
ISL32600EFUZLine Driver or Receivers