Part Details for MPC8347ECVRAGDB by NXP Semiconductors
Results Overview of MPC8347ECVRAGDB by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8347ECVRAGDB Information
MPC8347ECVRAGDB by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8347ECVRAGDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M1434
|
Newark | Ic, microprocessor,32-Bit, cmos, bga,620Pin, plastic Rohs Compliant: Yes |Nxp MPC8347ECVRAGDB RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.3000 / $108.1300 | Buy Now |
DISTI #
MPC8347ECVRAGDB-ND
|
DigiKey | IC MPU MPC83XX 400MHZ 620HBGA Min Qty: 36 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$112.3858 | Buy Now |
DISTI #
MPC8347ECVRAGDB
|
Avnet Americas | Microprocessor, 1 Core, 32-bit, PowerPC e300, 400 MHz, PBGA, 620 Pins - Trays (Alt: MPC8347ECVRAGDB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$90.1440 / $93.6258 | Buy Now |
DISTI #
841-MPC8347ECVRAGDB
|
Mouser Electronics | Microprocessors - MPU 8347 PBGA NO-PB W/ ENC RoHS: Compliant | 36 |
|
$99.7000 | Buy Now |
DISTI #
V36:1790_07199414
|
Arrow Electronics | MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.13um 400MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2406 | Americas - 877 |
|
$91.7000 / $93.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 26 Weeks Container: Tray |
0 Tray |
|
$97.9500 | Buy Now |
DISTI #
77789833
|
Verical | MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.13um 400MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 877 |
|
$91.7000 / $91.9800 | Buy Now |
DISTI #
87871567
|
Verical | MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.13um 400MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2401 | Americas - 15 |
|
$115.6375 / $136.0375 | Buy Now |
DISTI #
MPC8347ECVRAGDB
|
Avnet Silica | Microprocessor 1 Core 32bit PowerPC e300 400 MHz PBGA 620 Pins (Alt: MPC8347ECVRAGDB) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC8347ECVRAGDB
|
EBV Elektronik | Microprocessor 1 Core 32bit PowerPC e300 400 MHz PBGA 620 Pins (Alt: MPC8347ECVRAGDB) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 28 Weeks, 0 Days | EBV - 36 |
|
Buy Now |
Part Details for MPC8347ECVRAGDB
MPC8347ECVRAGDB CAD Models
MPC8347ECVRAGDB Part Data Attributes
|
MPC8347ECVRAGDB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8347ECVRAGDB
NXP Semiconductors
32-BIT, 400MHz, MICROPROCESSOR, PBGA620
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B620 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 620 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA620,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8347ECVRAGDB
This table gives cross-reference parts and alternative options found for MPC8347ECVRAGDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8347ECVRAGDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8343EZQAGDX | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | MPC8347ECVRAGDB vs MPC8343EZQAGDX |
MPC8347ECZQAGDA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | MPC8347ECVRAGDB vs MPC8347ECZQAGDA |
MPC8347EVRAGFA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | MPC8347ECVRAGDB vs MPC8347EVRAGFA |
MPC8347ECZQAGDB | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | MPC8347ECVRAGDB vs MPC8347ECZQAGDB |
MPC8347VRAGF | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA620 | MPC8347ECVRAGDB vs MPC8347VRAGF |
MPC8343EZQAGDA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | MPC8347ECVRAGDB vs MPC8343EZQAGDA |
MPC8347EVRAGDA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | MPC8347ECVRAGDB vs MPC8347EVRAGDA |
MPC8347EZQAGDA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | MPC8347ECVRAGDB vs MPC8347EZQAGDA |