Part Details for MPC8343CZQAGDB by NXP Semiconductors
Results Overview of MPC8343CZQAGDB by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8343CZQAGDB Information
MPC8343CZQAGDB by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8343CZQAGDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPC8343CZQAGDB
|
EBV Elektronik | MPU MPC83xx RISC 32Bit 013um 400MHz 18V25V33V 620Pin BGA Tray (Alt: MPC8343CZQAGDB) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 | EBV - 0 |
|
Buy Now |
Part Details for MPC8343CZQAGDB
MPC8343CZQAGDB CAD Models
MPC8343CZQAGDB Part Data Attributes
|
MPC8343CZQAGDB
NXP Semiconductors
Buy Now
|
Compare Parts:
MPC8343CZQAGDB
NXP Semiconductors
32-BIT, 400MHz, MICROPROCESSOR, PBGA620
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B620 | |
JESD-609 Code | e0 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 620 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA620,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8343CZQAGDB
This table gives cross-reference parts and alternative options found for MPC8343CZQAGDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8343CZQAGDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8347VRAGFA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | MPC8343CZQAGDB vs MPC8347VRAGFA |
MPC8347CVRAGF | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | MPC8343CZQAGDB vs MPC8347CVRAGF |
MPC8347CVRAGDB | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | MPC8343CZQAGDB vs MPC8347CVRAGDB |
MPC8347EZQAGFA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | MPC8343CZQAGDB vs MPC8347EZQAGFA |
MPC8343ECVRAGDB | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | MPC8343CZQAGDB vs MPC8343ECVRAGDB |
MPC8343EZQAGDB | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | MPC8343CZQAGDB vs MPC8343EZQAGDB |
MPC8343ECZQAGDB | NXP Semiconductors | $59.5841 | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | MPC8343CZQAGDB vs MPC8343ECZQAGDB |
MPC8343ECZQAGDX | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | MPC8343CZQAGDB vs MPC8343ECZQAGDX |
MPC8347VRAGDB | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, 0 to 105C, Rev 2 | MPC8343CZQAGDB vs MPC8347VRAGDB |
MPC8347VRAGFB | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | MPC8343CZQAGDB vs MPC8347VRAGFB |