Part Details for MPC8321VRADDCA by NXP Semiconductors
Overview of MPC8321VRADDCA by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8321VRADDCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4991
|
Newark | Powerquicc, 32 Bit Power Architecture Soc, 266Mhz E300, Qe, Pci, Usb2.0, Ddr1/2, Uart, 0-105C/ Tray Rohs Compliant: Yes |Nxp MPC8321VRADDCA RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1900 / $35.0900 | Buy Now |
DISTI #
568-14450-ND
|
DigiKey | IC MPU MPC83XX 266MHZ PBGA516 Min Qty: 1 Lead time: 52 Weeks Container: Tray |
32 In Stock |
|
$31.6713 / $45.2100 | Buy Now |
DISTI #
MPC8321VRADDCA
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 266MHz 1.8V/2.5V/3.3V 516-Pin PBGA Brick - Trays (Alt: MPC8321VRADDCA) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$25.5003 / $28.2031 | Buy Now |
DISTI #
841-MPC8321VRADDCA
|
Mouser Electronics | Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR1/2, UART, 0-105C RoHS: Compliant | 70 |
|
$28.6600 / $44.7100 | Buy Now |
DISTI #
V36:1790_07199383
|
Arrow Electronics | MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 90nm 266MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2416 | Americas - 40 |
|
$27.4700 / $39.3200 | Buy Now |
DISTI #
80042822
|
Verical | MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 90nm 266MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2416 | Americas - 40 |
|
$27.4700 / $39.3200 | Buy Now |
|
NexGen Digital | 3 |
|
RFQ | ||
DISTI #
MPC8321VRADDCA
|
Avnet Silica | MPU MPC83xx RISC 32-Bit 266MHz 1.8V/2.5V/3.3V 516-Pin PBGA Brick (Alt: MPC8321VRADDCA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 54 Weeks, 0 Days | Silica - 80 |
|
Buy Now | |
DISTI #
MPC8321VRADDCA
|
EBV Elektronik | MPU MPC83xx RISC 32-Bit 266MHz 1.8V/2.5V/3.3V 516-Pin PBGA Brick (Alt: MPC8321VRADDCA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPC8321VRADDCA
MPC8321VRADDCA CAD Models
MPC8321VRADDCA Part Data Attributes
|
MPC8321VRADDCA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8321VRADDCA
NXP Semiconductors
32-BIT, 266MHz, RISC PROCESSOR, PBGA516
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PBGA-516 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8321VRADDCA
This table gives cross-reference parts and alternative options found for MPC8321VRADDCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8321VRADDCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8321EVRADDC | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR1/2, SEC, 0-105C | MPC8321VRADDCA vs MPC8321EVRADDC |
MPC8321ECZQADDCA | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, PBGA-516 | MPC8321VRADDCA vs MPC8321ECZQADDCA |