Part Details for MPC8280ZUUPEA by Freescale Semiconductor
Results Overview of MPC8280ZUUPEA by Freescale Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8280ZUUPEA Information
MPC8280ZUUPEA by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8280ZUUPEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC8280ZUUPEA-ND
|
DigiKey | POWERQUICC 32 BIT POWER ARCHITEC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$313.1900 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Rochester Electronics | PowerQUICC 32 Bit Power Architecture, 450MHz, SoC, PCI, USB, HDLC, UTOPIA, Enet, 0 to 105C RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 30 |
|
$255.9700 / $301.1400 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Win Source Electronics | IC MPU MPC82XX 450MHZ 408TBGA | 800 |
|
$416.6667 | Buy Now |
Part Details for MPC8280ZUUPEA
MPC8280ZUUPEA CAD Models
MPC8280ZUUPEA Part Data Attributes
|
MPC8280ZUUPEA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8280ZUUPEA
Freescale Semiconductor
PowerQUICC, 32 Bit Power Architecture, 450MHz, SoC, PCI, USB, HDLC, UTOPIA, Enet, 0 to 105C
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | TBGA-480 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 |