Part Details for MPC8270CZUQLDA by Freescale Semiconductor
Overview of MPC8270CZUQLDA by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8270CZUQLDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for MPC8270CZUQLDA
MPC8270CZUQLDA CAD Models
MPC8270CZUQLDA Part Data Attributes:
|
MPC8270CZUQLDA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8270CZUQLDA
Freescale Semiconductor
PowerQUICC, 32 Bit Power Architecture, 333MHz, Comms Processor, PCI, USB, HDLC, Enet, -40 to 105C
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, FTBGA-480 | |
Pin Count | 480 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 83.33 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
JESD-609 Code | e0 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 480 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA480,29X29,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8270CZUQLDA
This table gives cross-reference parts and alternative options found for MPC8270CZUQLDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8270CZUQLDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8270CVVQLDX | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8270CZUQLDA vs MPC8270CVVQLDX |
PC8270MTPUQLDA | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Atmel Corporation | MPC8270CZUQLDA vs PC8270MTPUQLDA |
KMPC8270CVVQLDA | 32-BIT, 333 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, FTBGA-480 | Freescale Semiconductor | MPC8270CZUQLDA vs KMPC8270CVVQLDA |
MPC8270CZUQLDA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8270CZUQLDA vs MPC8270CZUQLDA |
MPC8270VVQLDX | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | Freescale Semiconductor | MPC8270CZUQLDA vs MPC8270VVQLDX |
MPC8270VVQLDX | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8270CZUQLDA vs MPC8270VVQLDX |
PCX8270MTPUQLDA | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Atmel Corporation | MPC8270CZUQLDA vs PCX8270MTPUQLDA |
PCX8270MTPUQLDA | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | e2v technologies | MPC8270CZUQLDA vs PCX8270MTPUQLDA |
MPC8270CVVQLDX | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | Freescale Semiconductor | MPC8270CZUQLDA vs MPC8270CVVQLDX |
MPC8270CVVQLDA | PowerQUICC, 32 Bit Power Architecture, 333MHz, Comms Processor, PCI, USB, HDLC, Enet, -40 to 105C | Freescale Semiconductor | MPC8270CZUQLDA vs MPC8270CVVQLDA |