Part Details for MPC8260ZU200A by Motorola Semiconductor Products
Overview of MPC8260ZU200A by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8260ZU200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ |
Part Details for MPC8260ZU200A
MPC8260ZU200A CAD Models
MPC8260ZU200A Part Data Attributes
|
MPC8260ZU200A
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MPC8260ZU200A
Motorola Semiconductor Products
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | LBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
Length | 37.5 mm | |
Number of Terminals | 480 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8260ZU200A
This table gives cross-reference parts and alternative options found for MPC8260ZU200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8260ZU200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8260AZUPIBB | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8260ZU200A vs MPC8260AZUPIBB |
MPC8260ZUIFBC | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Motorola Semiconductor Products | MPC8260ZU200A vs MPC8260ZUIFBC |
MPC8255AVVPIBB | RISC PROCESSOR | NXP Semiconductors | MPC8260ZU200A vs MPC8255AVVPIBB |
MPC8270VVQLDX | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8260ZU200A vs MPC8270VVQLDX |
MPC8260AZUPJDB | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8260ZU200A vs MPC8260AZUPJDB |
MPC8280ZUTX | 32-BIT, 400MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8260ZU200A vs MPC8280ZUTX |
XPC8260ACZUKHBA | 32-BIT, 233MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8260ZU200A vs XPC8260ACZUKHBA |
MPC8270ZUKHBX | 32-BIT, 233MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8260ZU200A vs MPC8270ZUKHBX |
XPC8260ZUHFBB3 | 32-BIT, 166 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8260ZU200A vs XPC8260ZUHFBB3 |
MPC8264AZUNJDX | 32-BIT, 291MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8260ZU200A vs MPC8264AZUNJDX |