Part Details for MPC8260AZUPIBB by Freescale Semiconductor
Overview of MPC8260AZUPIBB by Freescale Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8260AZUPIBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC8260AZUPIBB-ND
|
DigiKey | IC MPU MPC82XX 300MHZ 480TBGA Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$239.1800 | Buy Now |
|
Quest Components | Microprocessor, 32 Bit, 480 Pin, Plastic, BGA | 3 |
|
$165.9960 / $184.4400 | Buy Now |
|
Rochester Electronics | PowerQUICC RISC Microprocessor, 32-Bit, 300MHz, PBGA480 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$205.2600 / $241.4800 | Buy Now |
|
ComSIT USA | POWERQUICC II COMMUNICATIONS PROCESSOR RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA480 RoHS: Not Compliant | Europe - 4 |
|
RFQ | |
|
Chip1Cloud | IC MPU MPC82XX 300MHZ 408TBGA | 1720 |
|
RFQ |
Part Details for MPC8260AZUPIBB
MPC8260AZUPIBB CAD Models
MPC8260AZUPIBB Part Data Attributes
|
MPC8260AZUPIBB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8260AZUPIBB
Freescale Semiconductor
POWERQUICC II HIP4 REV B
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | |
Pin Count | 480 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
JESD-609 Code | e0 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 480 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA480,29X29,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8260AZUPIBB
This table gives cross-reference parts and alternative options found for MPC8260AZUPIBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8260AZUPIBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8260AZUPIBB | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, TBGA-480 | Motorola Mobility LLC | MPC8260AZUPIBB vs MPC8260AZUPIBB |
MPC8265AZUPIBB | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, TBGA-480 | Motorola Mobility LLC | MPC8260AZUPIBB vs MPC8265AZUPIBB |
MPC8264AZUPIBB | POWERQUICC II HIP4 REV B | Freescale Semiconductor | MPC8260AZUPIBB vs MPC8264AZUPIBB |
MPC8250AZUPIBX | 32-BIT, 300 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8260AZUPIBB vs MPC8250AZUPIBX |
MPC8265AZUPIBX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8260AZUPIBB vs MPC8265AZUPIBX |
MPC8260ACZUPIBX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8260AZUPIBB vs MPC8260ACZUPIBX |
MPC8265AZUPIBC | POWER QUICC II HIP4C | Freescale Semiconductor | MPC8260AZUPIBB vs MPC8265AZUPIBC |
MPC8266AZUPIBX | 32-BIT, 300 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8260AZUPIBB vs MPC8266AZUPIBX |
MPC8255AZUPIBB | POWERQUICC II HIP4 REV B | Freescale Semiconductor | MPC8260AZUPIBB vs MPC8255AZUPIBB |
MPC8265AVVPIBC | PQ 2 HIP4 REV-C NO-PB | Freescale Semiconductor | MPC8260AZUPIBB vs MPC8265AVVPIBC |