Part Details for MPC8260ACZUPIBX by Motorola Semiconductor Products
Overview of MPC8260ACZUPIBX by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8260ACZUPIBX
MPC8260ACZUPIBX CAD Models
MPC8260ACZUPIBX Part Data Attributes
|
MPC8260ACZUPIBX
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MPC8260ACZUPIBX
Motorola Semiconductor Products
RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA480, TBGA-480
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | LBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Number of Terminals | 480 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8260ACZUPIBX
This table gives cross-reference parts and alternative options found for MPC8260ACZUPIBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8260ACZUPIBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8264AZUPIBX | NXP Semiconductors | Check for Price | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | MPC8260ACZUPIBX vs MPC8264AZUPIBX |
MPC8255AZUPIBX | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | MPC8260ACZUPIBX vs MPC8255AZUPIBX |
KMPC8264AZUPIBB | Freescale Semiconductor | Check for Price | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | MPC8260ACZUPIBX vs KMPC8264AZUPIBB |
MPC8250AVVPIBX | NXP Semiconductors | Check for Price | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | MPC8260ACZUPIBX vs MPC8250AVVPIBX |
MPC8266AZUPIBX | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | MPC8260ACZUPIBX vs MPC8266AZUPIBX |
MPC8264ACZUPIBX | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA480, TBGA-480 | MPC8260ACZUPIBX vs MPC8264ACZUPIBX |
MPC8266ACZUPIBX | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA480, TBGA-480 | MPC8260ACZUPIBX vs MPC8266ACZUPIBX |
MPC8260ACVVPIBX | NXP Semiconductors | Check for Price | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | MPC8260ACZUPIBX vs MPC8260ACVVPIBX |
MPC8265ACZUPIBX | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA480, TBGA-480 | MPC8260ACZUPIBX vs MPC8265ACZUPIBX |