Part Details for MPC8260ACZUMIBB by NXP Semiconductors
Overview of MPC8260ACZUMIBB by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8260ACZUMIBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | POWERQUICC II HIP4 REV B RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 273 |
|
$214.4700 / $252.3100 | Buy Now |
|
Flip Electronics | Stock, ship today | 160 |
|
$210.3000 | RFQ |
Part Details for MPC8260ACZUMIBB
MPC8260ACZUMIBB CAD Models
MPC8260ACZUMIBB Part Data Attributes
|
MPC8260ACZUMIBB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8260ACZUMIBB
NXP Semiconductors
32-BIT, 266MHz, RISC PROCESSOR, PBGA480
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
JESD-609 Code | e0 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 480 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8260ACZUMIBB
This table gives cross-reference parts and alternative options found for MPC8260ACZUMIBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8260ACZUMIBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPC8265AZUMIBA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8260ACZUMIBB vs XPC8265AZUMIBA |
MPC8255ACVVMHBB | RISC PROCESSOR | NXP Semiconductors | MPC8260ACZUMIBB vs MPC8255ACVVMHBB |
MPC8250AZUMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8260ACZUMIBB vs MPC8250AZUMIBX |
KMPC8264ACVVMIBB | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8260ACZUMIBB vs KMPC8264ACVVMIBB |
MPC8260ACZUMIBX | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480, TBGA-480 | Motorola Semiconductor Products | MPC8260ACZUMIBB vs MPC8260ACZUMIBX |
MPC8255ACZUMHBB | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8260ACZUMIBB vs MPC8255ACZUMHBB |
MPC8264ACZUMIBX | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480, TBGA-480 | Motorola Semiconductor Products | MPC8260ACZUMIBB vs MPC8264ACZUMIBX |
KMPC8255ACVVMHBB | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8260ACZUMIBB vs KMPC8255ACVVMHBB |
MPC8260AZUMIBX | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Motorola Semiconductor Products | MPC8260ACZUMIBB vs MPC8260AZUMIBX |
XPC8265ACZUMIBA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8260ACZUMIBB vs XPC8265ACZUMIBA |