Part Details for MPC8255AZUPIBB by NXP Semiconductors
Overview of MPC8255AZUPIBB by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8255AZUPIBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25968422
|
Verical | MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.25um 300MHz 3.3V 480-Pin TBGA Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1329 | Americas - 7 |
|
$132.7400 | Buy Now |
|
Flip Electronics | Stock, ship today | 1064 |
|
RFQ |
Part Details for MPC8255AZUPIBB
MPC8255AZUPIBB CAD Models
MPC8255AZUPIBB Part Data Attributes
|
MPC8255AZUPIBB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8255AZUPIBB
NXP Semiconductors
32-BIT, 300MHz, RISC PROCESSOR, PBGA480
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
JESD-609 Code | e0 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 480 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8255AZUPIBB
This table gives cross-reference parts and alternative options found for MPC8255AZUPIBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8255AZUPIBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8264AZUPIBX | NXP Semiconductors | Check for Price | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | MPC8255AZUPIBB vs MPC8264AZUPIBX |
MPC8255AZUPIBX | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | MPC8255AZUPIBB vs MPC8255AZUPIBX |
KMPC8264AZUPIBB | Freescale Semiconductor | Check for Price | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | MPC8255AZUPIBB vs KMPC8264AZUPIBB |
MPC8250AVVPIBX | NXP Semiconductors | Check for Price | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | MPC8255AZUPIBB vs MPC8250AVVPIBX |
MPC8266AZUPIBX | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | MPC8255AZUPIBB vs MPC8266AZUPIBX |
MPC8264ACZUPIBX | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA480, TBGA-480 | MPC8255AZUPIBB vs MPC8264ACZUPIBX |
MPC8266ACZUPIBX | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA480, TBGA-480 | MPC8255AZUPIBB vs MPC8266ACZUPIBX |
MPC8260ACVVPIBX | NXP Semiconductors | Check for Price | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | MPC8255AZUPIBB vs MPC8260ACVVPIBX |
MPC8265ACZUPIBX | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA480, TBGA-480 | MPC8255AZUPIBB vs MPC8265ACZUPIBX |