Microcontrollers and Processors
MPC8247ZQTIEA
Description: PowerQUICC, 32 Bit Power Architecture, 400MHz, Communications Processor, PCI, USB, CPM, 0 to 105C

Overview of MPC8247ZQTIEA by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MPC8247ZQTIEA by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MPC8247ZQTIEA-ND
DigiKey IC MPU MPC82XX 400MHZ 516FPBGA Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 6
In Stock
  • 6 $59.8300
$59.8300 Buy Now
Rochester Electronics PowerQUICC 32 Bit Power Architecture, 400MHz, Communications Processor, PCI, USB, CPM, 0 to 105C RoHS: Not Compliant Status: Obsolete Min Qty: 1 43
  • 1 $60.4100
  • 25 $59.2000
  • 100 $56.7900
  • 500 $54.3700
  • 1,000 $51.3500
$51.3500 / $60.4100 Buy Now
ComSIT USA POWERQUICC II FAMILY 32-BIT MEMORY MANAGEMENT UNITS RISC Microcontroller, 32-Bit, 400MHz, CMOS, PBGA516 RoHS: Not Compliant Stock EU - 4
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for MPC8247ZQTIEA by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8247ZQTIEA by Freescale Semiconductor

MPC8247ZQTIEA
Freescale Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
JESD-609 Code
e0
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
245
Technology
CMOS
Terminal Finish
Tin/Lead/Silver (Sn/Pb/Ag)
Time@Peak Reflow Temperature-Max (s)
30
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MPC8247ZQTIEA
    Freescale Semiconductor
    PowerQUICC, 32 Bit Power Architecture, 400MHz, Communications Processor, PCI, USB, CPM, 0 to 105C
    VS

Related Parts for MPC8247ZQTIEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8247ZQTIEA by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8247ZQTIEA by Freescale Semiconductor

  • Please alert me when MPC8247ZQTIEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8247ZQTIEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8247ZQTIEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8247ZQTIEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8247ZQTIEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8247ZQTIEA by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: