Part Details for MPC8241LZQ166D by Freescale Semiconductor
Overview of MPC8241LZQ166D by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8241LZQ166D
MPC8241LZQ166D CAD Models
MPC8241LZQ166D Part Data Attributes
|
MPC8241LZQ166D
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8241LZQ166D
Freescale Semiconductor
32-BIT, 166MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 2.52 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-357
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 25 X 25 MM, 2.52 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-357 | |
Pin Count | 357 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.56 mm | |
Speed | 166 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8241LZQ166D
This table gives cross-reference parts and alternative options found for MPC8241LZQ166D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8241LZQ166D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8241LZQ166D | Motorola Mobility LLC | Check for Price | 32-BIT, 166MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM HEIGHT, PLASTIC, BGA-357 | MPC8241LZQ166D vs MPC8241LZQ166D |
MPC8241LVR166D | Freescale Semiconductor | Check for Price | 32 Bit Power Architecture, 166MHz, Integrated Host Processor, PCI, 0 to 105C | MPC8241LZQ166D vs MPC8241LVR166D |