Part Details for MPC8241LVR266D by NXP Semiconductors
Overview of MPC8241LVR266D by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8241LVR266D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RISC Microcontroller, 32-Bit, Power Architecture, 266MHz, Integrated Host Processor, PCI, 0 to 105C RoHS: Compliant Status: Obsolete Min Qty: 1 | 659 |
|
$40.9300 / $48.1600 | Buy Now |
|
Flip Electronics | Stock, ship today | 5808 |
|
$30.0200 | RFQ |
Part Details for MPC8241LVR266D
MPC8241LVR266D CAD Models
MPC8241LVR266D Part Data Attributes:
|
MPC8241LVR266D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8241LVR266D
NXP Semiconductors
32-BIT, 266MHz, RISC PROCESSOR, PBGA357
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 25 X 25 MM, 2.52 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.56 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8241LVR266D
This table gives cross-reference parts and alternative options found for MPC8241LVR266D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8241LVR266D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8241LZQ266D | 32-BIT, 266MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC8241LVR266D vs MPC8241LZQ266D |
MPC8241LZQ266D | 32 Bit Power Architecture, 266MHz, Integrated Host Processor, PCI, 0 to 105C | Freescale Semiconductor | MPC8241LVR266D vs MPC8241LZQ266D |
MPC8241LZQ266D | 32-BIT, 266MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM HEIGHT, PLASTIC, BGA-357 | Motorola Mobility LLC | MPC8241LVR266D vs MPC8241LZQ266D |