Part Details for MPC8-2WD12V by Bivar Inc
Results Overview of MPC8-2WD12V by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8-2WD12V Information
MPC8-2WD12V by Bivar Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MPC8-2WD12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8749
|
Newark | Ip54 Rated Sealed Panel Mount Indicators, M8 Nut And Spring Lock Washer, 12V, White Housing, White L... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 / $6.4100 | Buy Now |
DISTI #
MPC8-2WD12V-ND
|
DigiKey | PNL MNT 12V WHITE 5MM Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.0752 | Buy Now |
DISTI #
749-MPC82WD12V
|
Mouser Electronics | LED Panel Mount Indicators 5mm White Diff. Lens IP54 Panel Mnt. Ind RoHS: Compliant | 0 |
|
$5.4900 / $9.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$5.0900 | Buy Now |
DISTI #
MPC8-2WD12V
|
TME | Indicator: LED, prominent, white, Ø8mm, IP54, MPC, metal,plastic Min Qty: 1 | 0 |
|
$5.0700 / $6.2400 | RFQ |