Part Details for MPC8-1GD12V by Bivar Inc
Overview of MPC8-1GD12V by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC860PZQ50D4 | Rochester Electronics LLC | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | |
MPC860PVR80D4 | Rochester Electronics LLC | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | |
MPC855TCZQ50D4 | Rochester Electronics LLC | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 |
Price & Stock for MPC8-1GD12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8721
|
Newark | Ip54 Rated Sealed Panel Mount Indicators, M8 Nut And Spring Lock Washer, 12V, Green Housing, Green Led, 5Mm Green Diffused Tinted Lens W/0.6Mm Dome Protrusion/Bag |Bivar MPC8-1GD12V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 / $6.0500 | Buy Now |
DISTI #
MPC8-1GD12V-ND
|
DigiKey | PNL MNT 12V GREEN 5MM Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.1762 | Buy Now |
DISTI #
749-MPC81GD12V
|
Mouser Electronics | LED Panel Mount Indicators 5mm GRN Diff. Lens IP54 Panel Mnt. Ind. RoHS: Compliant | 23 |
|
$5.5300 / $9.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$4.8000 | Buy Now |
DISTI #
MPC8-1GD12V
|
TME | Indicator: LED, prominent, green, Ø8mm, IP54, MPC, metal,plastic Min Qty: 1 | 0 |
|
$5.0700 / $6.2400 | RFQ |