Part Details for MPC7410RX500LE by Freescale Semiconductor
Results Overview of MPC7410RX500LE by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC7410RX500LE Information
MPC7410RX500LE by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC7410RX500LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | RISC MICROPROCESSOR RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360 RoHS: Not Compliant ECCN: 3A001.A.3 |
|
|
RFQ |
Part Details for MPC7410RX500LE
MPC7410RX500LE CAD Models
MPC7410RX500LE Part Data Attributes
|
MPC7410RX500LE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC7410RX500LE
Freescale Semiconductor
32-BIT, 500MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | |
Pin Count | 360 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B360 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 360 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HBGA | |
Package Equivalence Code | BGA360,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC7410RX500LE
This table gives cross-reference parts and alternative options found for MPC7410RX500LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC7410RX500LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PC7410VGSU500LE | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, 4.20 MM HEIGHT, COLUMN INTERPOSER, CERAMIC, BGA-360 | MPC7410RX500LE vs PC7410VGSU500LE |
MPC7410THX500LE | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, FCBGA-360 | MPC7410RX500LE vs MPC7410THX500LE |
MPC7410RX500LE | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | MPC7410RX500LE vs MPC7410RX500LE |
PCX7410VGHU500LE | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, HITCE, CERAMIC, BGA-360 | MPC7410RX500LE vs PCX7410VGHU500LE |
PC7410MG500LE | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | MPC7410RX500LE vs PC7410MG500LE |
MPC7410HX500LE | NXP Semiconductors | Check for Price | 32-BIT, 500MHz, RISC PROCESSOR, CBGA360 | MPC7410RX500LE vs MPC7410HX500LE |
PCX7410VGSU500LE | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, BGA-360 | MPC7410RX500LE vs PCX7410VGSU500LE |
PCX7410VGHU500LE | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, HITCE, CERAMIC, BGA-360 | MPC7410RX500LE vs PCX7410VGHU500LE |