Part Details for MPC7410HX450LE by NXP Semiconductors
Results Overview of MPC7410HX450LE by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC7410HX450LE Information
MPC7410HX450LE by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC7410HX450LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPC7410HX450LE
|
EBV Elektronik | MPU MPC74xx RISC 64Bit 018um 450MHz 18V25V33V 360Pin FCCBGA Tray (Alt: MPC7410HX450LE) RoHS: Not Compliant Min Qty: 44 Package Multiple: 44 | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 43 |
|
RFQ |
Part Details for MPC7410HX450LE
MPC7410HX450LE CAD Models
MPC7410HX450LE Part Data Attributes
|
MPC7410HX450LE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC7410HX450LE
NXP Semiconductors
32-BIT, 450MHz, RISC PROCESSOR, CBGA360
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B360 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 360 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 450 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC7410HX450LE
This table gives cross-reference parts and alternative options found for MPC7410HX450LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC7410HX450LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCX7410MGHU450LE | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, HITCE, CERAMIC, BGA-360 | MPC7410HX450LE vs PCX7410MGHU450LE |
PCX7410VGHU450LE | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, HITCE, CERAMIC, BGA-360 | MPC7410HX450LE vs PCX7410VGHU450LE |
PC7410VGS450LE | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, 4.20 MM HEIGHT, COLUMN INTERPOSER, CERAMIC, BGA-360 | MPC7410HX450LE vs PC7410VGS450LE |
PCX7410MGHU450LE | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, HITCE, CERAMIC, BGA-360 | MPC7410HX450LE vs PCX7410MGHU450LE |
PCX7410VGHU450LE | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, HITCE, CERAMIC, BGA-360 | MPC7410HX450LE vs PCX7410VGHU450LE |
MPC7410TRX450NE | Motorola Mobility LLC | Check for Price | 32-BIT, 450MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | MPC7410HX450LE vs MPC7410TRX450NE |
MPC7410RX450NE | Freescale Semiconductor | Check for Price | 32-BIT, 450MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | MPC7410HX450LE vs MPC7410RX450NE |
PC7410VG450LE | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | MPC7410HX450LE vs PC7410VG450LE |