Part Details for MPC7400RX350LX by Motorola Mobility LLC
Overview of MPC7400RX350LX by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC7400RX350LX
MPC7400RX350LX CAD Models
MPC7400RX350LX Part Data Attributes:
|
MPC7400RX350LX
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC7400RX350LX
Motorola Mobility LLC
32-BIT, 350MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 360 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 1.8V, 2.5V AND 3.3V I/O SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B360 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 360 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 350 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC7400RX350LX
This table gives cross-reference parts and alternative options found for MPC7400RX350LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC7400RX350LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC7400MGU350LX | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360 | Microchip Technology Inc | MPC7400RX350LX vs PC7400MGU350LX |
PC7400VGU350LX | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360 | Microchip Technology Inc | MPC7400RX350LX vs PC7400VGU350LX |
PCX7400MGU350LX | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | MPC7400RX350LX vs PCX7400MGU350LX |
PCX7400VGU350LX | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | MPC7400RX350LX vs PCX7400VGU350LX |
MPC7400RX350TX | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 | Motorola Semiconductor Products | MPC7400RX350LX vs MPC7400RX350TX |
MPC7400RX350TX | 32-BIT, 350MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Freescale Semiconductor | MPC7400RX350LX vs MPC7400RX350TX |
PCX7400MGU350LX | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360 | Microchip Technology Inc | MPC7400RX350LX vs PCX7400MGU350LX |
MPC7400RX350LX | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 | Motorola Semiconductor Products | MPC7400RX350LX vs MPC7400RX350LX |