Part Details for MPC7400RX350LX by Freescale Semiconductor
Results Overview of MPC7400RX350LX by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC7400RX350LX Information
MPC7400RX350LX by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: MPC7400RX350LX by Freescale Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MPC7400RX350LX
MPC7400RX350LX Part Data Attributes
|
|
MPC7400RX350LX
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC7400RX350LX
Freescale Semiconductor
RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Bga, | |
| Pin Count | 360 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Additional Feature | Also Requires 1.8v, 2.5v And 3.3v I/O Supply | |
| Address Bus Width | 32 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 100 Mhz | |
| External Data Bus Width | 64 | |
| Format | Floating Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-CBGA-B360 | |
| Length | 25 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 360 | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | BGA | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.2 Mm | |
| Speed | 350 Mhz | |
| Supply Voltage-Max | 1.9 V | |
| Supply Voltage-Min | 1.7 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Width | 25 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor, Risc |
Alternate Parts for MPC7400RX350LX
This table gives cross-reference parts and alternative options found for MPC7400RX350LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC7400RX350LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MPC7400RX350TX | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360 | MPC7400RX350LX vs MPC7400RX350TX |
| MPC7400RX350LX | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360 | MPC7400RX350LX vs MPC7400RX350LX |
| PC7400VGU350LX | Microchip Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360 | MPC7400RX350LX vs PC7400VGU350LX |
| PCX7400MGU350LX | Microchip Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360 | MPC7400RX350LX vs PCX7400MGU350LX |
| MPC7400RX350TX | Motorola Mobility LLC | Check for Price | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360 | MPC7400RX350LX vs MPC7400RX350TX |
| PC7400VGU350LX | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360 | MPC7400RX350LX vs PC7400VGU350LX |
| MPC7400RX350LX | Motorola Mobility LLC | Check for Price | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360 | MPC7400RX350LX vs MPC7400RX350LX |