Part Details for MPC603AFE66AC by Motorola Mobility LLC
Overview of MPC603AFE66AC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC603AFE66AC
MPC603AFE66AC CAD Models
MPC603AFE66AC Part Data Attributes
|
MPC603AFE66AC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC603AFE66AC
Motorola Mobility LLC
RISC PROCESSOR, CQFP240, 32 X 32 MM, 3.10 MM HEIGHT, 0.50 MM PITCH, WIRE BOND, CERAMIC, QFP-240
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP240,1.3SQ,20 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CQFP-G240 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Low Power Mode | YES | |
Number of Terminals | 240 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP240,1.3SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.93 mm | |
Speed | 66.67 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | QUAD | |
Width | 32 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC603AFE66AC
This table gives cross-reference parts and alternative options found for MPC603AFE66AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC603AFE66AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9760701MYA | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CQFP240, GULLWING, CERAMIC, LCC-240 | Teledyne e2v | MPC603AFE66AC vs 5962-9760701MYA |
TSPC603EMA2LL | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | MPC603AFE66AC vs TSPC603EMA2LL |
TSXPC603EMAIB/Q3LN | RISC Microprocessor, 32-Bit, 100MHz, CMOS, CQFP240, CERQUAD-240 | Teledyne e2v | MPC603AFE66AC vs TSXPC603EMAIB/Q3LN |
TSXPC603EVAB/T3MN | RISC Microprocessor, 32-Bit, 100MHz, CMOS, CQFP240, CERAMIC, LCC-240 | Teledyne e2v | MPC603AFE66AC vs TSXPC603EVAB/T3MN |
TSPC603PVA6LE | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CQFP240, CERQUAD-240 | Thales Group | MPC603AFE66AC vs TSPC603PVA6LE |
TSXPC603EVAU/T3LL | RISC Microprocessor, 32-Bit, 100MHz, CMOS, CQFP240, CERAMIC, LCC-240 | Teledyne e2v | MPC603AFE66AC vs TSXPC603EVAU/T3LL |
TSXPC603EMA13E(A) | RISC Microprocessor, 32-Bit, 100MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Thales Group | MPC603AFE66AC vs TSXPC603EMA13E(A) |
TSXPC603EVAU/T4LL | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | MPC603AFE66AC vs TSXPC603EVAU/T4LL |
TSPC603EVA4LN | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | MPC603AFE66AC vs TSPC603EVA4LN |
TS68EN360DESC01MYA | RISC Microprocessor, CMOS, CQFP240, CERQUAD-240 | Thales Group | MPC603AFE66AC vs TS68EN360DESC01MYA |