Part Details for MPC5BCW6.0 by Bivar Inc
Overview of MPC5BCW6.0 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC5BCW6.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPC5BCW6.0-ND
|
DigiKey | IND METAL PNL 5MM HER/GR WH DIFF Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.6006 | Buy Now |
DISTI #
749-MPC5BCW60
|
Mouser Electronics | LED Panel Mount Indicators 3mm Rd/Gn LED 2 Lead Panel Mount Indctr RoHS: Compliant | 0 |
|
$2.3000 / $2.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$2.0000 | Buy Now |