Part Details for MPC565MZP56 by Motorola Mobility LLC
Results Overview of MPC565MZP56 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC565MZP56 Information
MPC565MZP56 by Motorola Mobility LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MPC565MZP56
MPC565MZP56 CAD Models
MPC565MZP56 Part Data Attributes
|
MPC565MZP56
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC565MZP56
Motorola Mobility LLC
32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 388 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 84 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B388 | |
Length | 27 mm | |
Number of I/O Lines | ||
Number of Terminals | 388 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.55 mm | |
Speed | 56 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MPC565MZP56
This table gives cross-reference parts and alternative options found for MPC565MZP56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC565MZP56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC565MZP56R2 | Motorola Mobility LLC | Check for Price | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | MPC565MZP56 vs MPC565MZP56R2 |
MPC565CZP56 | Freescale Semiconductor | Check for Price | Freescale 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+85degC, Automotive Grade, PBGA 388 | MPC565MZP56 vs MPC565CZP56 |
MPC565MZP56 | Freescale Semiconductor | Check for Price | Freescale 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+125degC, Automotive Grade, PBGA 388 | MPC565MZP56 vs MPC565MZP56 |
MPC565CVR56 | Freescale Semiconductor | Check for Price | Freescale 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+85degC, Automotive Grade, PBGA 388 | MPC565MZP56 vs MPC565CVR56 |
MPC565MZP56 | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388 | MPC565MZP56 vs MPC565MZP56 |
MPC565CZP56 | Motorola Semiconductor Products | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 56MHz, CMOS, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | MPC565MZP56 vs MPC565CZP56 |
MPC565MVR56R2 | Freescale Semiconductor | Check for Price | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | MPC565MZP56 vs MPC565MVR56R2 |
MPC565MVR56R2 | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388 | MPC565MZP56 vs MPC565MVR56R2 |
MPC565MZP56 | Motorola Semiconductor Products | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 56MHz, CMOS, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | MPC565MZP56 vs MPC565MZP56 |