Part Details for MPC561MZP56R2 by NXP Semiconductors
Overview of MPC561MZP56R2 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPC561MZP56R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J5479
|
Newark | Ic, microcontroller,32-Bit, cmos, bga,388Pin, plastic Rohs Compliant: Yes |Nxp MPC561MZP56R2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$53.9700 / $54.8800 | Buy Now |
DISTI #
MPC561MZP56R2-ND
|
DigiKey | IC MCU 32BIT ROMLESS 388PBGA Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$64.1249 | Buy Now |
DISTI #
MPC561MZP56R2
|
Avnet Americas | MCU 32-bit MPC56xx e200 RISC ROMLess 2.6V/5V 388-Pin BGA T/R - Tape and Reel (Alt: MPC561MZP56R2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$56.2340 / $64.8505 | Buy Now |
DISTI #
841-MPC561MZP56R2
|
Mouser Electronics | 32-bit Microcontrollers - MCU MPC561 NOFLASH Qorivva RoHS: Not Compliant | 0 |
|
$61.7900 | Order Now |
|
Future Electronics | 32-bit Microcontrollers - MCU MPC561 NOFLASH Qorivva RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$60.5800 | Buy Now |
DISTI #
MPC561MZP56R2
|
Avnet Silica | MCU 32-bit MPC56xx e200 RISC ROMLess 2.6V/5V 388-Pin BGA T/R (Alt: MPC561MZP56R2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC561MZP56R2
|
EBV Elektronik | MCU 32-bit MPC56xx e200 RISC ROMLess 2.6V/5V 388-Pin BGA T/R (Alt: MPC561MZP56R2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPC561MZP56R2
MPC561MZP56R2 CAD Models
MPC561MZP56R2 Part Data Attributes:
|
MPC561MZP56R2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC561MZP56R2
NXP Semiconductors
32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B388 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 388 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA388,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 458752 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.55 mm | |
Speed | 56 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MPC561MZP56R2
This table gives cross-reference parts and alternative options found for MPC561MZP56R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC561MZP56R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC565MZP56 | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388 | NXP Semiconductors | MPC561MZP56R2 vs MPC565MZP56 |
MPC566CZP56 | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388 | NXP Semiconductors | MPC561MZP56R2 vs MPC566CZP56 |
MPC566MVR56 | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388 | NXP Semiconductors | MPC561MZP56R2 vs MPC566MVR56 |
MPC563CZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388 | NXP Semiconductors | MPC561MZP56R2 vs MPC563CZP40 |
MPC566MZP56 | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388 | NXP Semiconductors | MPC561MZP56R2 vs MPC566MZP56 |
MPC565CZP56 | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388 | NXP Semiconductors | MPC561MZP56R2 vs MPC565CZP56 |
MPC563CVR40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388 | NXP Semiconductors | MPC561MZP56R2 vs MPC563CVR40 |
MPC563MZP56 | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388 | NXP Semiconductors | MPC561MZP56R2 vs MPC563MZP56 |
MPC566CVR56 | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388 | NXP Semiconductors | MPC561MZP56R2 vs MPC566CVR56 |
MPC561CZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388 | NXP Semiconductors | MPC561MZP56R2 vs MPC561CZP40 |