Part Details for MPC561MZP56R2 by Freescale Semiconductor
Overview of MPC561MZP56R2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC561MZP56R2
MPC561MZP56R2 CAD Models
MPC561MZP56R2 Part Data Attributes:
|
MPC561MZP56R2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC561MZP56R2
Freescale Semiconductor
Freescale 32-bit MCU, Power Architecture core, 56MHz, -40/+125degC, Automotive Grade, PBGA 388
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | |
Pin Count | 388 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B388 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 388 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA388,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.55 mm | |
Speed | 56 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead/Silver (Sn62Pb36Ag2) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MPC561MZP56R2
This table gives cross-reference parts and alternative options found for MPC561MZP56R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC561MZP56R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC555LFMZP40 | 32-BIT, RISC MICROCONTROLLER, PBGA272, PLASTIC, BGA-272 | Rochester Electronics LLC | MPC561MZP56R2 vs MPC555LFMZP40 |
MPC555LFAZP40 | MPC500 32-bit MCU, PowerPC core, 448KB Flash, 40MHz, PBGA 272 | Freescale Semiconductor | MPC561MZP56R2 vs MPC555LFAZP40 |
MPC565MVR56 | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388 | NXP Semiconductors | MPC561MZP56R2 vs MPC565MVR56 |
MPC566AZP56 | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 2.55 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-388 | Freescale Semiconductor | MPC561MZP56R2 vs MPC566AZP56 |
MPC561CZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | Freescale Semiconductor | MPC561MZP56R2 vs MPC561CZP40 |
MPC561CZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | Motorola Mobility LLC | MPC561MZP56R2 vs MPC561CZP40 |
MPC563MZP56 | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388 | NXP Semiconductors | MPC561MZP56R2 vs MPC563MZP56 |
MPC566CZP56R2 | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-388 | Freescale Semiconductor | MPC561MZP56R2 vs MPC566CZP56R2 |
MPC564MVR56 | 32-BIT, FLASH, 56 MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | Rochester Electronics LLC | MPC561MZP56R2 vs MPC564MVR56 |
MPC565CZP40 | RISC Microcontroller, | Rochester Electronics LLC | MPC561MZP56R2 vs MPC565CZP40 |