Datasheets
MPC561MVR56 by:

IC,MICROCONTROLLER,32-BIT,CMOS,BGA,388PIN,PLASTIC

Part Details for MPC561MVR56 by NXP Semiconductors

Overview of MPC561MVR56 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MPC561MVR56

Part # Distributor Description Stock Price Buy
DISTI # 70K3512
Newark Ic, microcontroller,32-Bit, cmos, bga,388Pin, plastic Rohs Compliant: Yes |Nxp MPC561MVR56 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $58.7700
$58.7700 Buy Now
DISTI # MPC561MVR56-ND
DigiKey IC MCU 32BIT ROMLESS 388PBGA Min Qty: 200 Lead time: 16 Weeks Container: Tray Limited Supply - Call
  • 200 $63.4320
$63.4320 Buy Now
DISTI # MPC561MVR56
Avnet Americas MCU 32-bit MPC56xx e200 RISC ROMLess 2.6V/5V 388-Pin BGA Tray - Trays (Alt: MPC561MVR56) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 200 $64.1498
  • 400 $62.8040
  • 800 $61.0096
  • 1,200 $60.1124
  • 1,600 $58.7666
  • 2,000 $57.4208
  • 20,000 $55.6264
$55.6264 / $64.1498 Buy Now
DISTI # 841-MPC561MVR56
Mouser Electronics 32-bit Microcontrollers - MCU MPC561 SILVEROAK Qorivva RoHS: Compliant 200
  • 1 $78.8900
  • 10 $67.7400
  • 100 $63.5600
$63.5600 / $78.8900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray 0
Tray
  • 200 $69.0200
$69.0200 Buy Now
DISTI # MPC561MVR56
Avnet Silica MCU 32-bit MPC56xx e200 RISC ROMLess 2.6V/5V 388-Pin BGA Tray (Alt: MPC561MVR56) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MPC561MVR56
EBV Elektronik MCU 32-bit MPC56xx e200 RISC ROMLess 2.6V/5V 388-Pin BGA Tray (Alt: MPC561MVR56) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days EBV - 0
Buy Now

Part Details for MPC561MVR56

MPC561MVR56 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPC561MVR56 Part Data Attributes:

MPC561MVR56 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
MPC561MVR56 NXP Semiconductors IC,MICROCONTROLLER,32-BIT,CMOS,BGA,388PIN,PLASTIC
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer NXP SEMICONDUCTORS
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 16 Weeks
Has ADC YES
Address Bus Width 24
Bit Size 32
Clock Frequency-Max 25 MHz
DMA Channels YES
External Data Bus Width 16
JESD-30 Code S-PBGA-B388
JESD-609 Code e1
Length 27 mm
Moisture Sensitivity Level 3
Number of Terminals 388
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA388,26X26,40
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 32768
Speed 56 MHz
Supply Voltage-Max 2.7 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 2.6 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 27 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

MPC561MVR56 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC561MVR56 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC561MVR56 by NXP Semiconductors

  • Please alert me when MPC561MVR56 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MPC561MVR56 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC561MVR56 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MPC561MVR56 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC561MVR56.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC561MVR56 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: