Part Details for MPC561CVR40 by NXP Semiconductors
Overview of MPC561CVR40 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPC561CVR40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3511
|
Newark | Ic, microcontroller,32-Bit, cmos, bga,388Pin, plastic Rohs Compliant: Yes |Nxp MPC561CVR40 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4300 | Buy Now |
DISTI #
MPC561CVR40-ND
|
DigiKey | IC MCU 32BIT ROMLESS 388PBGA Min Qty: 200 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$57.6629 | Buy Now |
DISTI #
MPC561CVR40
|
Avnet Americas | MCU 32-bit MPC56xx e200 RISC ROMLess 2.6V/5V 388-Pin BGA Tray - Trays (Alt: MPC561CVR40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$50.5672 / $58.3154 | Buy Now |
DISTI #
841-MPC561CVR40
|
Mouser Electronics | 32-bit Microcontrollers - MCU MPC561 SILVEROAK Qorivva RoHS: Compliant | 200 |
|
$55.0300 / $75.7700 | Buy Now |
|
Future Electronics | MPC5xx Series 32 kB RAM 40 MHz SMT 32-Bit Microcontroller - PBGA-388 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 40 Container: Tray | 0Tray |
|
$56.0900 / $56.7200 | Buy Now |
DISTI #
MPC561CVR40
|
Avnet Silica | MCU 32-bit MPC56xx e200 RISC ROMLess 2.6V/5V 388-Pin BGA Tray (Alt: MPC561CVR40) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC561CVR40
|
EBV Elektronik | MCU 32-bit MPC56xx e200 RISC ROMLess 2.6V/5V 388-Pin BGA Tray (Alt: MPC561CVR40) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPC561CVR40
MPC561CVR40 CAD Models
MPC561CVR40 Part Data Attributes:
|
MPC561CVR40
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC561CVR40
NXP Semiconductors
IC,MICROCONTROLLER,32-BIT,CMOS,BGA,388PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B388 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 388 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA388,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |