Part Details for MPC5567MVR132 by NXP Semiconductors
Results Overview of MPC5567MVR132 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC5567MVR132 Information
MPC5567MVR132 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC5567MVR132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5929
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 2Mb Flash, 132Mhz, -40/+125Degc, Automotive Grade, Pbga 416/ Tray R... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.9700 | Buy Now |
DISTI #
MPC5567MVR132-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 416PBGA Min Qty: 200 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$84.9994 | Buy Now |
DISTI #
MPC5567MVR132
|
Avnet Americas | 32-bit MCU, PowerPC e200z6, 132 MHz, 2 MB, 80 KB, 416 Pins, PBGA - Trays (Alt: MPC5567MVR132) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$73.6118 / $76.1470 | Buy Now |
DISTI #
841-MPC5567MVR132
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 132MHz, -40/+125degC, Auto... more | 200 |
|
$90.3400 / $102.6100 | Buy Now |
|
Future Electronics | MPC55xx Series 2 MB Flash 80 kB RAM SMT 32-Bit Microcontroller - BGA-416 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 40 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$74.6300 | Buy Now |
DISTI #
87668491
|
Verical | MCU 32-bit e200z6 RISC 2MB Flash 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 416-Pin BGA Tray RoHS: Compliant Min Qty: 182 Package Multiple: 182 Date Code: 2448 | Americas - 182 |
|
$85.6002 / $85.7631 | Buy Now |
DISTI #
MPC5567MVR132
|
Avnet Silica | 32bit MCU PowerPC e200z6 132 MHz 2 MB 80 KB 416 Pins PBGA (Alt: MPC5567MVR132) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC5567MVR132
|
EBV Elektronik | 32bit MCU PowerPC e200z6 132 MHz 2 MB 80 KB 416 Pins PBGA (Alt: MPC5567MVR132) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPC5567MVR132
MPC5567MVR132 CAD Models
MPC5567MVR132 Part Data Attributes
|
MPC5567MVR132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC5567MVR132
NXP Semiconductors
FLASH, 132MHz, MICROCONTROLLER, PBGA416
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA-416 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | A/D CONVERTER OF 40-CH IS AVAILABLE | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | MPC500 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B416 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 416 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA416,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 81920 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.55 mm | |
Speed | 132 MHz | |
Supply Current-Max | 600 mA | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MPC5567MVR132
This table gives cross-reference parts and alternative options found for MPC5567MVR132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC5567MVR132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC5567MVR132R2 | NXP Semiconductors | Check for Price | MPC5567MVR132R2 | MPC5567MVR132 vs MPC5567MVR132R2 |
SPC5567MVR132 | NXP Semiconductors | $86.0227 | IC,MICROCONTROLLER,32-BIT,E200 CPU,CMOS,BGA,416PIN,PLASTIC | MPC5567MVR132 vs SPC5567MVR132 |