Part Details for MPC5554MZP132 by NXP Semiconductors
Overview of MPC5554MZP132 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MPC5554MZP132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8239
|
Newark | 32 Bit Microcontroller, Mpc555, Power Architecture, 132 Mhz, 2 Mb, 64 Kb, 416, Bga Rohs Compliant: No |Nxp MPC5554MZP132 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 190 |
|
$69.1800 / $90.9200 | Buy Now |
DISTI #
MPC5554MZP132-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 416PBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
199 In Stock |
|
$72.2310 / $87.4400 | Buy Now |
DISTI #
MPC5554MZP132
|
Avnet Americas | MCU 32-bit MPC55xx e200 RISC 2048KB Flash 1.8V/2.5V/3.3V/5V 416-Pin BGA Tray - Trays (Alt: MPC5554MZP132) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$58.3420 / $67.2815 | Buy Now |
DISTI #
841-MPC5554MZP132
|
Mouser Electronics | 32-bit Microcontrollers - MCU MPC5554 COPPERHEAD Qorivva RoHS: Not Compliant | 0 |
|
$67.5300 / $85.7800 | Order Now |
|
Future Electronics | MPC55xx Series 2 MB Flash 64 kB RAM SMT 32-Bit Microcontroller - BGA-416 RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$76.0100 | Buy Now |
DISTI #
MPC5554MZP132
|
Avnet Americas | MCU 32-bit MPC55xx e200 RISC 2048KB Flash 1.8V/2.5V/3.3V/5V 416-Pin BGA Tray - Trays (Alt: MPC5554MZP132) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$58.3420 / $67.2815 | Buy Now |
DISTI #
MPC5554MZP132
|
Avnet Silica | (Alt: MPC5554MZP132) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | Silica - 80 |
|
Buy Now | |
DISTI #
MPC5554MZP132
|
EBV Elektronik | (Alt: MPC5554MZP132) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | EBV - 480 |
|
Buy Now |
Part Details for MPC5554MZP132
MPC5554MZP132 CAD Models
MPC5554MZP132 Part Data Attributes:
|
MPC5554MZP132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC5554MZP132
NXP Semiconductors
32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TEPBGA-416 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B416 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 220 | |
Number of Terminals | 416 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA416,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.55 mm | |
Speed | 132 MHz | |
Supply Current-Max | 600 mA | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MPC5554MZP132
This table gives cross-reference parts and alternative options found for MPC5554MZP132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC5554MZP132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC5554AZP132 | 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416 | NXP Semiconductors | MPC5554MZP132 vs MPC5554AZP132 |
MPC5554AZP132R2 | 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416 | NXP Semiconductors | MPC5554MZP132 vs MPC5554AZP132R2 |
MPC5554AVR132R2 | 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416 | NXP Semiconductors | MPC5554MZP132 vs MPC5554AVR132R2 |
MPC5554AVR132 | 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416 | NXP Semiconductors | MPC5554MZP132 vs MPC5554AVR132 |
MPC5554MVR132R2 | MICROCONTROLLER | NXP Semiconductors | MPC5554MZP132 vs MPC5554MVR132R2 |