Part Details for MPC5553MVR112 by Freescale Semiconductor
Overview of MPC5553MVR112 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC5553MVR112
MPC5553MVR112 CAD Models
MPC5553MVR112 Part Data Attributes:
|
MPC5553MVR112
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC5553MVR112
Freescale Semiconductor
32-BIT, FLASH, 112MHz, MICROCONTROLLER, PBGA416, 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-416
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-416 | |
Pin Count | 416 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B416 | |
Length | 27 mm | |
Number of Terminals | 416 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA416,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 1572864 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.55 mm | |
Speed | 112 MHz | |
Supply Current-Max | 510 mA | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |