-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 5W, 20000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7616
|
Newark | Through Hole Thick Film Resistor, Mpc Series, 20 Kohm, 5 W, - 5%, 300 V, Radial Leaded Rohs Compliant: Yes |Cgs Te Connectivity MPC52203J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1873 |
|
$0.9910 | Buy Now |
DISTI #
16R5808
|
Newark | Through Hole Thick Film Resistor, Mpc Series, 20 Kohm, 5 W, - 5%, 300 V, Radial Leaded |Cgs Te Connectivity MPC52203J Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $2.3300 | Buy Now |
DISTI #
MPC52203J-ND
|
DigiKey | RES 20K OHM 5% 5W RADIAL Min Qty: 1000 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0635 | Buy Now |
DISTI #
1-1623776-1
|
Avnet Americas | Res Thick Film 20K Ohm 5% 5W ±100ppm/°C Molded TO-220 RDL Thru-Hole Tray - Tape and Reel (Alt: 1-1623776-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$1.9339 / $2.1834 | Buy Now |
DISTI #
279-MPC52203J
|
Mouser Electronics | Thick Film Resistors - Through Hole MPC5 20K 5% RoHS: Compliant | 920 |
|
$1.9400 / $4.0900 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 20K Ohm 5% 5W ±100ppm/°C Molded TO-220 RDL Tray RoHS: Compliant | 0 |
|
$1.9400 / $4.0500 | Buy Now |
DISTI #
TE Connectivity MPC52203J
|
PEI Genesis | Fixed Resistor Thick Film 5W | 0 |
|
Buy Now | |
DISTI #
1-1623776-1
|
Avnet Abacus | Res High Power Thick Film 20k Ohm 5% 5W �100ppm/�C Molded Tray (Alt: 1-1623776-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 20K Ohm 5% 5W ±100ppm/°C Molded TO-220 RDL Tray RoHS: Compliant | 0 |
|
$1.9400 / $4.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPC52203J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPC52203J
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 5W, 20000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Non-Flammable | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.4 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 12.7mm x 2.54mm x 25.4mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5010 | |
Surface Mount | NO | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 300 V |