Part Details for MPC52200J by TE Connectivity
Overview of MPC52200J by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPC52200J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9559
|
Newark | Mpc5 20R 5% |Cgs Te Connectivity MPC52200J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 809 |
|
$2.3100 / $3.8300 | Buy Now |
DISTI #
16R5805
|
Newark | Through Hole Thick Film Resistor, Mpc Series, 20 Ohm, 5 W, - 5%, 300 V, Radial Leaded |Cgs Te Connectivity MPC52200J Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $2.3300 | Buy Now |
DISTI #
2266-MPC52200J-ND
|
DigiKey | RES 20 OHM 5% 5W RADIAL Min Qty: 30 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
809 In Stock |
|
$2.2500 / $2.3700 | Buy Now |
DISTI #
MPC52200J-ND
|
DigiKey | RES 20 OHM 5% 5W RADIAL Min Qty: 30 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0635 | Buy Now |
DISTI #
1623776-8
|
Avnet Americas | Res Thick Film 20 Ohm 5% 5W ±100ppm/°C Molded TO-220 RDL Thru-Hole Tray - Tape and Reel (Alt: 1623776-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$1.9339 / $2.1834 | Buy Now |
DISTI #
279-MPC52200J
|
Mouser Electronics | Thick Film Resistors - Through Hole MPC5 20R 5% RoHS: Compliant | 905 |
|
$2.0400 / $4.0900 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 20 Ohm 5% 5W ±100ppm/°C Molded TO-220 RDL Loose/Tray RoHS: Compliant |
859 Partner Stock |
|
$2.0600 / $3.1300 | Buy Now |
DISTI #
TE Connectivity MPC52200J
|
PEI Genesis | Fixed Resistor Thick Film 5W | 809 |
|
Buy Now | |
DISTI #
1623776-8
|
Avnet Abacus | Resistor High Power Thick Film 20 Ohm 5% 5W �100ppm/�C Radial Leaded Tray/Loose Piece (Alt: 1623776-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 20 Ohm 5% 5W ±100ppm/°C Molded TO-220 RDL Loose/Tray RoHS: Compliant |
859 Partner Stock |
|
$2.0600 / $3.1300 | Buy Now |
Part Details for MPC52200J
MPC52200J CAD Models
MPC52200J Part Data Attributes:
|
MPC52200J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPC52200J
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 5W, 20ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Non-Flammable | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.4 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 12.7mm x 2.54mm x 25.4mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5010 | |
Surface Mount | NO | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 300 V |