Part Details for MPC521R0J by TE Connectivity
Results Overview of MPC521R0J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC521R0J Information
MPC521R0J by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MPC521R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1694
|
Newark | Resistor, Thick Film, 1 Ohm, 5W, 5%, Resistance:1Ohm, Product Range:Mpc Series, Power Rating:5W, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 | Buy Now |
DISTI #
MPC521R0J-ND
|
DigiKey | RES 1 OHM 5% 5W RADIAL Min Qty: 1000 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0820 | Buy Now |
DISTI #
1623776-6
|
Avnet Americas | Resistor, 1 Ohm, ? 5%, 5 W, Radial Leaded, Thick Film, High Power - Bulk (Alt: 1623776-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$1.7998 / $1.8567 | Buy Now |
DISTI #
279-MPC521R0J
|
Mouser Electronics | Thick Film Resistors - Through Hole MPC5 1R0 5% RoHS: Compliant | 0 |
|
$2.0800 | Order Now |
|
Onlinecomponents.com | Res Thick Film 1 Ohm 5% 5W ±100ppm/°C Molded TO-220 RDL Tray RoHS: Compliant | 0 |
|
$1.9400 / $4.0500 | Buy Now |
DISTI #
1623776-6
|
Avnet Abacus | Resistor 1 Ohm 5 5 W Radial Leaded Thick Film High Power (Alt: 1623776-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 1 Ohm 5% 5W ±100ppm/°C Molded TO-220 RDL Tray RoHS: Compliant | 0 |
|
$1.9400 / $4.0500 | Buy Now |
Part Details for MPC521R0J
MPC521R0J CAD Models
MPC521R0J Part Data Attributes
|
MPC521R0J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPC521R0J
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 5W, 1ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Non-Flammable | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.4 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 12.7mm x 2.54mm x 25.4mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 300 V |