Part Details for MPC52101J by TE Connectivity
Results Overview of MPC52101J by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC52101J Information
MPC52101J by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MPC52101J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7610
|
Newark | Through Hole Thick Film Resistor, Mpc Series, 100 Ohm, 5 W, - 5%, 300 V, Radial Leaded Rohs Complian... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1078 |
|
$2.0900 / $5.1200 | Buy Now |
DISTI #
16R5800
|
Newark | Through Hole Thick Film Resistor, Mpc Series, 100 Ohm, 5 W, - 5%, 300 V, Radial Leaded |Cgs Te Conne... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $2.3300 | Buy Now |
DISTI #
A106161-ND
|
DigiKey | RES 100 OHM 5% 5W RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Tray |
1753 In Stock |
|
$2.0027 / $4.4100 | Buy Now |
DISTI #
1623776-2
|
Avnet Americas | Res Thick Film 100 Ohm 5% 5W ?100ppm/?C Molded TO-220 RDL Thru-Hole Tray - Bulk (Alt: 1623776-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$1.7999 / $1.8566 | Buy Now |
DISTI #
279-MPC52101J
|
Mouser Electronics | Thick Film Resistors - Through Hole MPC5 100R 5% | 1111 |
|
$1.9400 / $4.3700 | Buy Now |
|
TE Connectivity | MPC5 100R 5% Resistance Value: 100 Ω Resistor Type: Power Resistor Element Type: Thick Film Power Ra... more RoHS: Compliant Min Qty: 1 | 1753 |
|
$7.5700 / $9.1400 | Buy Now |
|
Onlinecomponents.com | MPC5 100R 5%<br/>Thick Film Planar<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.9400 / $4.0500 | Buy Now |
DISTI #
1623776-2
|
Avnet Abacus | Res Thick Film 100 Ohm 5 5W 100ppmC Molded TO220 RDL ThruHole Tray (Alt: 1623776-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MPC5 100R 5%<br/>Thick Film Planar<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.9400 / $4.0500 | Buy Now |