Part Details for MPC52100J by TE Connectivity
Overview of MPC52100J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPC52100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1695
|
Newark | Through Hole Thick Film Resistor, Mpc Series, 10 Ohm, 5 W, - 5%, 300 V, To-220 Rohs Compliant: Yes |Cgs Te Connectivity MPC52100J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2306 |
|
$2.2400 / $5.6500 | Buy Now |
DISTI #
A106160-ND
|
DigiKey | RES 10 OHM 5% 5W RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Tray |
18 In Stock |
|
$1.9495 / $5.4300 | Buy Now |
DISTI #
1623776-1
|
Avnet Americas | Res Thick Film 10 Ohm 5% 5W ?100ppm/?C Molded TO-220 RDL Thru-Hole Tray - Tape and Reel (Alt: 1623776-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | MPC5 10R 5%<br/>Thick Film Planar<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.9400 / $4.0500 | Buy Now |
|
ComSIT USA | Fixed Resistor, Thick Film, 5W, 10ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
1623776-1
|
Avnet Abacus | Resistor, 10 Ohm, � 5%, 5 W, Radial Leaded, Thick Film, High Power (Alt: 1623776-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MPC5 10R 5%<br/>Thick Film Planar<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.9400 / $4.0500 | Buy Now |
Part Details for MPC52100J
MPC52100J CAD Models
MPC52100J Part Data Attributes
|
MPC52100J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPC52100J
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 5W, 10ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Non-Flammable | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.4 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 12.7mm x 2.54mm x 25.4mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 300 V |