Part Details for MPC5200VR400 by NXP Semiconductors
Results Overview of MPC5200VR400 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC5200VR400 Information
MPC5200VR400 by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC5200VR400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25K6097
|
Newark | Ic, microprocessor,32-Bit, bga,272Pin, plastic Rohs Compliant: Yes |Nxp MPC5200VR400 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.5600 | Buy Now |
DISTI #
MPC5200VR400-ND
|
DigiKey | IC MPU MPC52XX 400MHZ 272BGA Min Qty: 1 Lead time: 26 Weeks Container: Tray |
200 In Stock |
|
$59.6860 / $71.3700 | Buy Now |
DISTI #
MPC5200VR400
|
Avnet Americas | MPU MPC52xx RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray - Trays (Alt: MPC5200VR400) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$58.9248 / $61.3088 | Buy Now |
DISTI #
841-MPC5200VR400
|
Mouser Electronics | Microprocessors - MPU NO-PB COMM 5200 400MHZ RoHS: Compliant | 126 |
|
$69.2700 / $86.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks Container: Tray |
0 Tray |
|
$59.6900 | Buy Now |
DISTI #
MPC5200VR400
|
Avnet Silica | MPU MPC52xx RISC 32Bit 400MHz 25V33V 272Pin BGA Tray (Alt: MPC5200VR400) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC5200VR400
|
EBV Elektronik | MPU MPC52xx RISC 32Bit 400MHz 25V33V 272Pin BGA Tray (Alt: MPC5200VR400) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 265 |
|
RFQ |
Part Details for MPC5200VR400
MPC5200VR400 CAD Models
MPC5200VR400 Part Data Attributes
|
MPC5200VR400
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC5200VR400
NXP Semiconductors
MICROPROCESSOR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TEBGA-272 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 13 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.58 V | |
Supply Voltage-Min | 1.42 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |