Part Details for MPC509 by Motorola Mobility LLC
Overview of MPC509 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MPC509
MPC509 CAD Models
MPC509 Part Data Attributes:
|
MPC509
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC509
Motorola Mobility LLC
32-BIT, RISC MICROCONTROLLER, PQFP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 30 | |
Bit Size | 32 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G16 | |
Length | 28 mm | |
Number of I/O Lines | 58 | |
Number of Terminals | 16 | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.85 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MPC509
This table gives cross-reference parts and alternative options found for MPC509. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC509, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC562MZP56 | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | Freescale Semiconductor | MPC509 vs MPC562MZP56 |
MPC563CZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | Freescale Semiconductor | MPC509 vs MPC563CZP40 |
MPC565MZP56 | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388 | NXP Semiconductors | MPC509 vs MPC565MZP56 |
MPC565CVR40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | Freescale Semiconductor | MPC509 vs MPC565CVR40 |
MPC565MVR56R2 | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | Freescale Semiconductor | MPC509 vs MPC565MVR56R2 |
MPC566CVR40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | Freescale Semiconductor | MPC509 vs MPC566CVR40 |
MPC556 | RISC Microcontroller, 32-Bit, FLASH, 40MHz, HCMOS, PBGA272, PLASTIC, BGA-272 | Motorola Semiconductor Products | MPC509 vs MPC556 |
MPC555LFAZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272, 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 | Motorola Mobility LLC | MPC509 vs MPC555LFAZP40 |
MPC565CZP40 | RISC Microcontroller, | Rochester Electronics LLC | MPC509 vs MPC565CZP40 |
MPC564CZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | Freescale Semiconductor | MPC509 vs MPC564CZP40 |