Part Details for MPC4002 by Amphenol PCD
Results Overview of MPC4002 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC4002 Information
MPC4002 by Amphenol PCD is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MPC4002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
623-MPC4002-ND
|
DigiKey | CONN KIT, PRC-117G J3 RA REAR Min Qty: 1 Lead time: 16 Weeks Container: Bag |
9 In Stock |
|
$391.9000 / $466.0400 | Buy Now |
DISTI #
PCMMPC4002
|
Heilind Electronics | PRC CONN KIT 117G J3 RA R | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMMPC4002
|
Interstate Connecting Components | PRC CONN KIT 117G J3 RA R | 0 |
|
Buy Now |