Part Details for MPC333H315AFK by KEMET Corporation
Overview of MPC333H315AFK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC333H315AFK
MPC333H315AFK CAD Models
MPC333H315AFK Part Data Attributes
|
MPC333H315AFK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPC333H315AFK
KEMET Corporation
Film Capacitor, Polypropylene, 315V, 3% +Tol, 3% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 315 V | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for MPC333H315AFK
This table gives cross-reference parts and alternative options found for MPC333H315AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC333H315AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC333H315ADK | Film Capacitor, Polypropylene, 315V, 3% +Tol, 3% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPC333H315AFK vs MPC333H315ADK |
MPC333H315BFK | Film Capacitor, Polypropylene, 315V, 3% +Tol, 3% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPC333H315AFK vs MPC333H315BFK |
MPC333V315AD | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 315V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MPC333H315AFK vs MPC333V315AD |
MPC333V315BD | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 315V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MPC333H315AFK vs MPC333V315BD |
MPC333V315AF | Film Capacitor, Polypropylene, 315V, 3% +Tol, 3% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPC333H315AFK vs MPC333V315AF |