Memory
MPC27T415TQ9R
Description: 16KX15 CACHE TAG SRAM, PQFP80, TQFP-80

Overview of MPC27T415TQ9R by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MPC27T415TQ9R by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC27T415TQ9R by Motorola Mobility LLC

MPC27T415TQ9R
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
QFP
Package Description
QFP,
Pin Count
80
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
JESD-30 Code
S-PQFP-G80
Length
14 mm
Memory Density
245760 bit
Memory IC Type
CACHE TAG SRAM
Memory Width
15
Number of Functions
1
Number of Ports
1
Number of Terminals
80
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX15
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.74 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. MPC27T415TQ9R
    Motorola Mobility LLC
    16KX15 CACHE TAG SRAM, PQFP80, TQFP-80
    VS

Alternate Parts for MPC27T415TQ9R

This table gives cross-reference parts and alternative options found for MPC27T415TQ9R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC27T415TQ9R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71215S8PF9 Cache Tag SRAM, 16KX15, 8ns, BICMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc MPC27T415TQ9R vs IDT71215S8PF9
IDT71216S9PF Cache Tag SRAM, 16KX15, 11ns, BICMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc MPC27T415TQ9R vs IDT71216S9PF
MPC27T415TQ9R Cache Tag SRAM, 16KX15, MOS, PQFP80, TQFP-80 Motorola Semiconductor Products MPC27T415TQ9R vs MPC27T415TQ9R
IDT71215S12PF Cache Tag SRAM, 16KX15, 12ns, BICMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc MPC27T415TQ9R vs IDT71215S12PF
IDT71216S10PF9 Cache Tag SRAM, 16KX15, 12ns, BICMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc MPC27T415TQ9R vs IDT71216S10PF9
IDT71215S10PF Cache Tag SRAM, 16KX15, 10ns, BICMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc MPC27T415TQ9R vs IDT71215S10PF
IDT71216S10PF8 Cache Tag SRAM, 16KX15, 12ns, BICMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc MPC27T415TQ9R vs IDT71216S10PF8
IDT71216S8PF8 Cache Tag SRAM, 16KX15, 10ns, BICMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc MPC27T415TQ9R vs IDT71216S8PF8
IDT71215S10PF8 Cache Tag SRAM, 16KX15, 10ns, BICMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc MPC27T415TQ9R vs IDT71215S10PF8
MPC27T415TQ12R 16KX15 CACHE TAG SRAM, PQFP80, TQFP-80 Motorola Mobility LLC MPC27T415TQ9R vs MPC27T415TQ12R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC27T415TQ9R by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC27T415TQ9R by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MPC27T415TQ9R would you like to use for your alert(s)?
  • Please alert me when MPC27T415TQ9R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC27T415TQ9R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC27T415TQ9R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC27T415TQ9R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC27T415TQ9R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC27T415TQ9R by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: