Memory
MPC2001SG12
Description: 64KX32 CACHE SRAM MODULE, 12ns, DMA136, DIMM-136

Overview of MPC2001SG12 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MPC2001SG12 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC2001SG12 by Motorola Mobility LLC

MPC2001SG12
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIMM
Package Description
,
Pin Count
136
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
12 ns
Additional Feature
BYTE WRITE
Alternate Memory Width
64
JESD-30 Code
R-XDMA-N136
Memory Density
2097152 bit
Memory IC Type
CACHE SRAM MODULE
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
136
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Organization
64KX32
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. MPC2001SG12
    Motorola Mobility LLC
    64KX32 CACHE SRAM MODULE, 12ns, DMA136, DIMM-136
    VS

Alternate Parts for MPC2001SG12

This table gives cross-reference parts and alternative options found for MPC2001SG12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC2001SG12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC2001SG15 64KX32 CACHE SRAM MODULE, 15ns, DMA136, DIMM-136 Motorola Mobility LLC MPC2001SG12 vs MPC2001SG15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC2001SG12 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC2001SG12 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MPC2001SG12 would you like to use for your alert(s)?
  • Please alert me when MPC2001SG12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC2001SG12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC2001SG12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC2001SG12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC2001SG12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC2001SG12 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: