Part Details for MPC17559EP by Freescale Semiconductor
Results Overview of MPC17559EP by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC17559EP Information
MPC17559EP by Freescale Semiconductor is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MPC17559EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC17559EP-ND
|
DigiKey | UNIVERSAL MOTOR CONTROLLER, 0.6A Min Qty: 49 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$6.2000 | Buy Now |
|
Rochester Electronics | Universal Motor Controller, 0.6A, PQCC56 RoHS: Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$4.7700 / $5.9600 | Buy Now |
|
Vyrian | Other Function Semiconductors | 18 |
|
RFQ |
Part Details for MPC17559EP
MPC17559EP CAD Models
MPC17559EP Part Data Attributes
|
MPC17559EP
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC17559EP
Freescale Semiconductor
UNIVERSAL MOTOR CONTROLLER, 0.6 A, PQCC56, 8 X 8 MM, 0.5MM PITCH, LEAD FREE, PLASTIC, QFN-56
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, 0.5MM PITCH, LEAD FREE, PLASTIC, QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | UNIVERSAL MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for MPC17559EP
This table gives cross-reference parts and alternative options found for MPC17559EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC17559EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC17559EPR2 | Freescale Semiconductor | Check for Price | UNIVERSAL MOTOR CONTROLLER, 0.6A, PQCC56, 8 X 8 MM, 0.5MM PITCH, LEAD FREE, PLASTIC, QFN-56 | MPC17559EP vs MPC17559EPR2 |