Signal Circuits
MPC17550EVEL
Description: STEPPER MOTOR CONTROLLER, 2A, PDSO36, ROHS COMPLIANT, PLASTIC, VMFP-36

Overview of MPC17550EVEL by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MPC17550EVEL by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MPC17550EVEL-ND
DigiKey STEPPER MOTOR CONTROLLER, 2A, PD Min Qty: 69 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1807
In Stock
  • 69 $4.3600
$4.3600 Buy Now
Rochester Electronics Stepper Motor Controller, 2A, PDSO36 RoHS: Compliant Status: Obsolete Min Qty: 1 1775
  • 1 $4.4000
  • 25 $4.3100
  • 100 $4.1400
  • 500 $3.9600
  • 1,000 $3.7400
$3.7400 / $4.4000 Buy Now

CAD Models for MPC17550EVEL by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC17550EVEL by Freescale Semiconductor

MPC17550EVEL
Freescale Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
DFP
Package Description
SSOP, SSOP36,.3
Pin Count
36
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Analog IC - Other Type
STEPPER MOTOR CONTROLLER
JESD-30 Code
R-PDSO-G36
JESD-609 Code
e3
Length
12.6 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP36,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Seated Height-Max
2.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. MPC17550EVEL
    Freescale Semiconductor
    STEPPER MOTOR CONTROLLER, 2A, PDSO36, ROHS COMPLIANT, PLASTIC, VMFP-36
    VS

Related Parts for MPC17550EVEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC17550EVEL by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC17550EVEL by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MPC17550EVEL would you like to use for your alert(s)?
  • Please alert me when MPC17550EVEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC17550EVEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC17550EVEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC17550EVEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC17550EVEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC17550EVEL by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: