Part Details for MPC17529EJ by NXP Semiconductors
Overview of MPC17529EJ by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MPC17529EJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2912
|
Newark | H-Bridge, Dual, Low Voltage, Stepper & Dc Brushed Motor Driver, 2-6.8V, 1.4A, 200Khz, Tssop-Ep/ Tube Rohs Compliant: Yes |Nxp MPC17529EJ RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
568-13356-ND
|
DigiKey | IC MTR DRV BIPLR 2.7-5.6V 20SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
130 In Stock |
|
$2.5609 / $3.0200 | Buy Now |
DISTI #
V99:2348_16159747
|
Arrow Electronics | Dual H-Bridge Motor Driver 5V 20-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2018 | Americas - 1005 |
|
$1.9520 / $2.1500 | Buy Now |
DISTI #
60606871
|
Verical | Dual H-Bridge Motor Driver 5V 20-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2018 | Americas - 1005 |
|
$1.9520 / $2.1500 | Buy Now |
|
Rochester Electronics | H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-6.8V, 1.4A, 200kHz, TSSOP-EP RoHS: Compliant Status: Obsolete Min Qty: 1 | 1272 |
|
$1.4000 / $1.6400 | Buy Now |
Part Details for MPC17529EJ
MPC17529EJ CAD Models
MPC17529EJ Part Data Attributes
|
MPC17529EJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC17529EJ
NXP Semiconductors
STEPPER MOTOR CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 5.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |