Part Details for MPC17511AEV by Freescale Semiconductor
Overview of MPC17511AEV by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MPC17511AEV
MPC17511AEV CAD Models
MPC17511AEV Part Data Attributes:
|
MPC17511AEV
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC17511AEV
Freescale Semiconductor
IC,MOTOR CONTROLLER,SOP,16PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, VMFP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |
Alternate Parts for MPC17511AEV
This table gives cross-reference parts and alternative options found for MPC17511AEV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC17511AEV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC17511AEV/EL | STEPPER MOTOR CONTROLLER, 3A, PDSO16, LEAD FREE, PLASTIC, VMFP-16 | Freescale Semiconductor | MPC17511AEV vs MPC17511AEV/EL |
MPC17511AEV | STEPPER MOTOR CONTROLLER, 3A, PDSO16, LEAD FREE, PLASTIC, VMFP-16 | Motorola Mobility LLC | MPC17511AEV vs MPC17511AEV |
MPC17511AEVEL | STEPPER MOTOR CONTROLLER, 3A, PDSO16, LEAD FREE, PLASTIC, VMFP-16 | Motorola Mobility LLC | MPC17511AEV vs MPC17511AEVEL |