Part Details for MPC125V315AK by KEMET Corporation
Overview of MPC125V315AK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC125V315AK
MPC125V315AK CAD Models
MPC125V315AK Part Data Attributes
|
MPC125V315AK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPC125V315AK
KEMET Corporation
Film Capacitor, Polypropylene, 315V, 3% +Tol, 3% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 315 V | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for MPC125V315AK
This table gives cross-reference parts and alternative options found for MPC125V315AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC125V315AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC125V315BKK | Film Capacitor, Polypropylene, 315V, 3% +Tol, 3% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPC125V315AK vs MPC125V315BKK |
MPC125V315BK | Film Capacitor, Polypropylene, 315V, 3% +Tol, 3% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MPC125V315AK vs MPC125V315BK |